MS27468T21F41PA

Heilind Number:AAOMS27468T21F41PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21F41PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21F41PA
SKU:AAOMS27468T21F41PA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity solutions for harsh environments. With up to 128 contacts in an insert, these circular receptacles are designed for durability, featuring environmentally sealed construction and a wide operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for reliable connections. The connectors come in rugged aluminum shells with multiple plating options, including RoHS-certified finishes. Suitable for military and industrial applications, they ensure secure and efficient data transmission in demanding settings.