MS27468T21F41PC

Heilind Number:AAOMS27468T21F41PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21F41PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21F41PC
SKU:AAOMS27468T21F41PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they meet stringent military specifications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and efficient connections. Constructed with high-strength aluminum shells, they come in a range of plating options, including RoHS-certified finishes. Suitable for a wide range of applications, these connectors are ideal for demanding environments where durability and reliability are essential.