MS27468T21F41SC

Heilind Number:AAOMS27468T21F41SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21F41SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21F41SC
SKU:AAOMS27468T21F41SC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, featuring a durable insert design for reliable performance in harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they ensure versatile installation options. The use of M39029 rear release crimp contacts guarantees secure connections, while the high-strength aluminum shells provide durability. Offering multiple plating options, including RoHS certified finishes, these connectors are suitable for diverse needs in the military, aerospace, and industrial sectors.