MS27468T21F75S

Heilind Number:AAOMS27468T21F75S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T21F75S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T21F75S
SKU:AAOMS27468T21F75S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance solutions for harsh environments, featuring up to 128 contacts within a rugged insert. With an operating temperature range of -65 °C to 200 °C, they provide reliable connectivity in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in front wall mount, rear wall mount, and jam nut receptacle options, along with RFI grounding plugs. Crafted from durable aluminum with a choice of plating options, including cadmium-free finishes, they ensure long-lasting performance. Utilizing M39029 rear release crimp contacts in multiple sizes, these connectors meet stringent military specifications, making them ideal for defense and aerospace applications. With a mating type of bayonet and contact plating in gold, they guarantee secure and efficient connections. RoHS compliant options are also available, catering to environmental regulations. Trusted for their conductivity, ingress protection, and durability, MIL-DTL-38999 Series I connectors are the go-to choice for demanding electrical installations.