MS27468T23A35SB

Heilind Number:AAOMS27468T23A35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23A35SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23A35SB
SKU:AAOMS27468T23A35SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, as well as jam nut receptacles, they are designed for harsh environments. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Crafted with high-strength aluminum shells, they come with plating choices like electroless nickel and cadmium finishes, with RoHS compliant options available. Ideal for military and industrial applications, these connectors ensure reliable performance in demanding conditions.