MS27468T23A35SC

Heilind Number:AAOMS27468T23A35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23A35SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23A35SC
SKU:AAOMS27468T23A35SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With an operating temperature range of -65 °C to 200 °C, these connectors are environmentally sealed for reliable performance. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts. The connectors come in high-strength aluminum shells with plating options including electroless nickel and cadmium finishes. RoHS certified options are also available. Suitable for military and industrial applications, these connectors offer durability and dependable connectivity.