MS27468T23B21A

Heilind Number:AAOMS27468T23B21A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B21A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B21A
SKU:AAOMS27468T23B21A

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are environmentally sealed for reliable performance in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they come in various shell sizes and insert arrangements, including options for coax and twinax contacts. The high strength aluminum shells are available with a range of plating options, such as electroless nickel and cadmium finishes. Meeting military specification MIL-DTL-38999 I, these connectors are suitable for demanding applications that require rugged, reliable connectivity.