MS27468T23B21AB

Heilind Number:AAOMS27468T23B21AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B21AB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B21AB
SKU:AAOMS27468T23B21AB

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts within their environmentally sealed inserts, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they offer versatility in installation. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax. Crafted with high-strength aluminum shells, they come in a range of plating options, from cadmium finishes to RoHS-certified alternatives, ensuring durability and compliance. Perfect for military and industrial applications, these connectors guarantee reliable performance in demanding conditions.