MS27468T23B21P

Heilind Number:AAOMS27468T23B21P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B21P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B21P
SKU:AAOMS27468T23B21P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with options for plating including cadmium and nickel. The connectors offer front and rear wall mount, jam nut receptacles, and RFI grounding plugs, utilizing M39029 rear release crimp contacts. With a durable construction and RoHS-certified finish options, they ensure reliable performance in demanding applications.