MS27468T23B2SB

Heilind Number:AAOMS27468T23B2SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B2SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B2SB
SKU:AAOMS27468T23B2SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity with gold plating and a maximum operating temperature of 175 °C. Perfect for military and industrial applications, these connectors are RoHS compliant and provide durable, conductive performance for 500 mating cycles.