MS27468T23B2SC

Heilind Number:AAOMS27468T23B2SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B2SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B2SC
SKU:AAOMS27468T23B2SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors include M39029 rear release crimp contacts. The high-strength aluminum shells come with plating options such as cadmium and nickel, ensuring durability. Meeting military specifications, they are ideal for applications requiring rugged and secure electrical connections.