MS27468T23B2SD

Heilind Number:AAOMS27468T23B2SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B2SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B2SD
SKU:AAOMS27468T23B2SD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and come in 9 shell sizes with 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, these connectors boast high strength aluminum shells with plating options like cadmium and nickel. Meeting RoHS standards, they ensure reliable performance in demanding applications.