MS27468T23B35AD

Heilind Number:AAOMS27468T23B35AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B35AD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B35AD
SKU:AAOMS27468T23B35AD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they offer versatility for different applications. Compliant with military specification MIL-DTL-38999 I, these circular connectors come in high-strength aluminum shells with a range of plating options, from cadmium finishes to RoHS-certified alternatives. With M39029 rear release crimp contacts in multiple sizes, they ensure reliable connections in demanding conditions. Suitable for aerospace, defense, and industrial use, these connectors guarantee performance and durability in critical operations.