MS27468T23B35B

Heilind Number:AAOMS27468T23B35B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B35B
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B35B
SKU:AAOMS27468T23B35B

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front and rear wall mount as well as jam nut receptacles, along with RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts in multiple sizes, including coax and twinax options. Constructed with high-strength aluminum shells, they come with plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-certified cadmium-free finishes. Ideal for military and industrial applications, these connectors ensure reliable performance in demanding conditions.