MS27468T23B35BB

Heilind Number:AAOMS27468T23B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B35BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B35BB
SKU:AAOMS27468T23B35BB

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, they come in a range of plating options including cadmium and nickel finishes. With RoHS certified cadmium-free alternatives, they ensure reliable connectivity in demanding military and industrial applications.