MS27468T23B35BC

Heilind Number:AAOMS27468T23B35BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B35BC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B35BC
SKU:AAOMS27468T23B35BC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliability in extreme conditions. Available in various mount types including front and rear wall mount, as well as jam nut receptacles, these connectors ensure secure connections. Utilizing M39029 rear release crimp contacts, they come in sizes 22D, 22M, 22, 20, 16, and 8 for diverse applications. Constructed with high-strength aluminum shells and offering multiple plating options, such as cadmium and nickel, they meet rigorous military specifications. The RoHS compliant finishes guarantee environmental safety, making them ideal for critical operations.