MS27468T23B35PB

Heilind Number:AAOMS27468T23B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B35PB
SKU:AAOMS27468T23B35PB

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with a wide operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells, they come in plating options such as cadmium and nickel, meeting RoHS certification standards. These connectors use M39029 rear release crimp contacts in different sizes, ensuring reliable connectivity. Ideal for military applications, they provide durable and conductive solutions for demanding environments.