| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23B35PB L/C |
| SKU: | AAOMS27468T23B35PB L/C |
MS27468T23B35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an insert, offer robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. With front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they are designed for harsh environment applications. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Made of high-strength aluminum with various plating options, including RoHS certified finishes, they ensure reliable performance in military and industrial settings. Please note that this assembly does not ship with contacts.