| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23B35P L/C |
| SKU: | AAOMS27468T23B35P L/C |
MS27468T23B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T23B35PLC model, are designed for rugged performance in harsh environments. Featuring a jam nut mounting receptacle with bayonet coupling, these circular connectors offer reliable electrical connectivity with 100 male pin contacts in a size 22D(100) configuration. With a shell size of 23-35 and a shell material made of high-strength aluminum, they ensure durability and longevity in demanding applications. Electroless nickel and cadmium olive drab plating provide corrosion resistance, while their environment-resistant design allows for operation in temperatures ranging from -65 °C to 175 °C. Please note that this assembly does not ship with contacts. Perfect for military, aerospace, and industrial use, these connectors meet the stringent requirements of MIL-DTL-38999 I specifications.

