MS27468T23B35S

Heilind Number:AAOMS27468T23B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B35S
SKU:AAOMS27468T23B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax, these connectors are housed in high strength aluminum shells with multiple plating options like cadmium and nickel. Meeting military specifications, they ensure reliability with RoHS certified finishes, making them ideal for demanding applications.