MS27468T23B35SB

Heilind Number:AAOMS27468T23B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B35SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B35SB
SKU:AAOMS27468T23B35SB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they ensure versatile installation. The connectors utilize M39029 rear release crimp contacts, providing secure connections in sizes ranging from 22D to 8 (coax and twinax). Constructed with high-strength aluminum shells, they offer durability and protection. Plating options such as electroless nickel and cadmium finishes cater to different application needs. Compliant with MIL-DTL-38999 I specifications, these connectors are ideal for military, aerospace, and industrial applications requiring rugged performance.