| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23B35SB L/C |
| SKU: | AAOMS27468T23B35SB L/C |
MS27468T23B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 I connectors, part of the MS27468 series, are engineered for rugged performance in harsh environments. Featuring up to 128 contacts in a sealed insert and operating temperature range of -65 °C to 200 °C, they ensure reliable connectivity in extreme conditions. With various shell sizes and insert arrangements available, including rear release crimp contacts and multiple plating options, these connectors meet stringent military specifications. Please note that this assembly does not ship with contacts.