| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23B35SC L/C |
| SKU: | AAOMS27468T23B35SC L/C |
MS27468T23B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a jam nut mounting receptacle with crimp type and bayonet coupling, offer rugged and reliable electrical connectivity in harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors are suitable for a wide range of applications. Constructed from high-strength aluminum with electroless nickel and cadmium olive drab plating options, they ensure durability and corrosion resistance. RoHS compliant, they meet environmental standards. Please note that this assembly does not ship with contacts.