| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23B35S L/C |
| SKU: | AAOMS27468T23B35S L/C |
MS27468T23B35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer rugged and reliable connectivity for harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Featuring front and rear wall mount receptacles, jam nut receptacles, and RFI grounding plugs, they provide versatile options for various applications. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for extreme conditions. Made of high-strength aluminum with various plating options available, they ensure durability and performance. Please note that this assembly does not ship with contacts.