| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23B53PA L/C |
| SKU: | AAOMS27468T23B53PA L/C |
MS27468T23B53PA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in an environmentally sealed insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. The high strength aluminum shells with plating options such as cadmium and nickel ensure durability. With options for front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse mounting needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections. RoHS compliant finishes are also available, meeting environmental standards. Suitable for military and industrial use, MIL-DTL-38999 I connectors are built to withstand the rigors of harsh environments. Please note that this assembly does not ship with contacts.

