MS27468T23B53PD

Heilind Number:AAOMS27468T23B53PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B53PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B53PD
SKU:AAOMS27468T23B53PD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, ensuring reliable performance in harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatile installation possibilities. Operating efficiently in temperatures ranging from -65 °C to 200 °C, these connectors are ideal for demanding applications. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, they guarantee durability and compliance with industry standards. With M39029 rear release crimp contacts in different sizes and contact types, these connectors cater to a wide range of connectivity needs. Suitable for military and industrial use, MIL-DTL-38999 Series I connectors deliver exceptional performance in rugged conditions.