| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23B53P L/C |
| SKU: | AAOMS27468T23B53P L/C |
MS27468T23B53P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for uncompromising performance in extreme environments, boasting up to 128 contacts sealed within robust aluminum shells. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable connectivity in the harshest conditions. Featuring front wall, rear wall, and jam nut receptacles, as well as various insert arrangements with M39029 rear release crimp contacts, they offer versatility for different mounting requirements. Available in a range of plating options including electroless nickel and cadmium finishes, these connectors meet stringent quality standards. Please note that this assembly does not ship with contacts.