MS27468T23B55AA

Heilind Number:AAOMS27468T23B55AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B55AA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B55AA
SKU:AAOMS27468T23B55AA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. Operating between -65 °C and 200 °C, these connectors offer RFI grounding plugs and utilize M39029 rear release crimp contacts in various sizes. Available in 9 shell sizes and 52 insert arrangements, they come in high-strength aluminum shells with plating options including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these circular receptacles are ideal for applications requiring reliable performance in demanding conditions.