MS27468T23B55BB

Heilind Number:AAOMS27468T23B55BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B55BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B55BB
SKU:AAOMS27468T23B55BB

Detailed Description

The MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, with up to 128 contacts housed in a sealed insert. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse installation needs. With an operating temperature range from -65 °C to 200 °C, these connectors are suited for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells and offering multiple plating options like cadmium and nickel, they ensure durability and performance. RoHS compliant finishes are also available. Trusted for military and industrial use, these connectors are designed for versatility and reliability in critical operations.