MS27468T23B55BD

Heilind Number:AAOMS27468T23B55BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B55BD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B55BD
SKU:AAOMS27468T23B55BD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, providing reliable connectivity in harsh environments. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they offer flexibility in installation. The connectors comply with military specification MIL-DTL-38999 I and come in high-strength aluminum shells with multiple plating options for enhanced durability. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. Suitable for both commercial and military use, these connectors are designed to withstand environmental challenges, making them ideal for demanding applications.