MS27468T23B55PA

Heilind Number:AAOMS27468T23B55PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B55PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B55PA
SKU:AAOMS27468T23B55PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts within an insert for high-density connectivity. With an operating temperature range from -65°C to 200°C and environmental sealing, they ensure reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, including front and rear wall mount and jam nut receptacles, these connectors offer versatility in installation. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells and offered in different plating options, such as cadmium and nickel, they provide durability and corrosion resistance. Meeting MIL-DTL-38999 I military specifications, these connectors are essential for demanding applications requiring robust electrical connectivity.