MS27468T23B55PC

Heilind Number:AAOMS27468T23B55PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B55PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B55PC
SKU:AAOMS27468T23B55PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. These connectors, compliant with military specification MIL-DTL-38999 I, ensure reliable performance with an operating temperature range of -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they come in various sizes, including sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. The high-strength aluminum shells are available in different plating options, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, catering to diverse needs. RoHS certified cadmium-free finishes are also offered, making them environmentally friendly choices for critical applications.