MS27468T23B55SA

Heilind Number:AAOMS27468T23B55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23B55SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23B55SA
SKU:AAOMS27468T23B55SA

Detailed Description

MIL-DTL-38999 Series I connectors, also known as MS27468, feature up to 128 contacts in an insert and offer environmental sealing for reliable performance. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for harsh environments. Available in various shell sizes, they come in front wall mount, rear wall mount, and jam nut receptacle configurations, with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The connectors are constructed with high-strength aluminum shells and offer multiple plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, they provide reliable conductivity and durability, with a contact mating life of 500 cycles.