MS27468T23F21A

Heilind Number:AAOMS27468T23F21A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F21A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F21A
SKU:AAOMS27468T23F21A

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, providing robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range spanning from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer flexibility in installation. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, accommodating diverse connectivity needs. Constructed with high-strength aluminum shells and offered in different plating options such as cadmium and nickel, these connectors ensure durability and corrosion resistance. Compliant with military specification MIL-DTL-38999 I, they meet stringent performance standards for defense and aerospace applications. Whether in rugged military environments or demanding industrial settings, these connectors deliver secure and efficient electrical connections.