MS27468T23F21AD

Heilind Number:AAOMS27468T23F21AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F21AD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F21AD
SKU:AAOMS27468T23F21AD

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity for harsh environments, with up to 128 contacts housed in a sealed insert. Designed for durability, they can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options, including front and rear wall mounts, and jam nut receptacles, these connectors feature RFI grounding plugs for enhanced performance. Compliant with military specification MIL-DTL-38999 I, they come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high-strength aluminum shells and multiple plating options, such as electroless nickel and cadmium-free finishes, these connectors ensure reliable conductivity. Suitable for a wide range of applications, they provide secure and efficient electrical connections in demanding conditions.