MS27468T23F21H

Heilind Number:AAOMS27468T23F21H
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F21H
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F21H
SKU:AAOMS27468T23F21H

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors come in various mount types like front and rear wall mount, and jam nut receptacles with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified finishes. These connectors, meeting MIL-DTL-38999 I specifications, provide reliable electrical connections in demanding military and industrial applications.