| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23F21P L/C |
| SKU: | AAOMS27468T23F21P L/C |
MS27468T23F21P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a durable insert, offer robust connectivity solutions for harsh environments. With front and rear wall mount options, as well as jam nut receptacles, they provide versatile installation choices. Operating in temperatures ranging from -65°C to 200°C, they are suitable for a wide range of applications. Made of high-strength aluminum with various plating options available, including RoHS certified finishes, these connectors ensure long-lasting performance. Utilizing M39029 rear release crimp contacts, they offer secure connections in sizes 22D, 22M, 22, 20, 16, and 8. With their bayonet coupling and environmental sealing, they meet stringent military specifications for ruggedness and resilience. Please note, this assembly does not ship with contacts.