MS27468T23F2PA

Heilind Number:AAOMS27468T23F2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F2PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F2PA
SKU:AAOMS27468T23F2PA

Detailed Description

MIL-DTL-38999 Series I connectors offer durable and reliable connectivity in harsh environments. Featuring up to 128 contacts enclosed in an insert, they ensure secure data transmission. With an operating temperature range from -65 °C to 200 °C and environmental sealing, these connectors are suitable for various industrial applications. Available in different shell sizes and insert arrangements, they accommodate specific needs with ease. The high-strength aluminum shells, along with multiple plating options including cadmium-free finishes, guarantee long-term performance. Perfect for military and aerospace use, these connectors meet stringent MIL-DTL-38999 I specifications, providing peace of mind in critical operations.