MS27468T23F2PC

Heilind Number:AAOMS27468T23F2PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F2PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F2PC
SKU:AAOMS27468T23F2PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles including front and rear wall mount, as well as jam nut receptacles, they offer RFI grounding options. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Crafted from high-strength aluminum, they come with plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Ideal for military and industrial applications, these connectors ensure reliable performance and durability with their conductive nature, bayonet coupling, and 500-cycle contact mating life.