MS27468T23F2PD

Heilind Number:AAOMS27468T23F2PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F2PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F2PD
SKU:AAOMS27468T23F2PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing and an extensive operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they ensure reliable performance in harsh environments. Compliant with military specification MIL-DTL-38999 I, these circular connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with high-strength aluminum shells, they are plated with options like gold, electroless nickel, and cadmium finishes. These connectors, with bayonet coupling and RFI grounding plugs, are ideal for demanding applications requiring durability and conductivity.