MS27468T23F35A

Heilind Number:AAOMS27468T23F35A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F35A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F35A
SKU:AAOMS27468T23F35A

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, featuring a range of insert arrangements and shell sizes for versatile applications. Designed for harsh environments, these connectors are sealed and capable of operating in temperatures ranging from -65 °C to 200 °C. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide secure and reliable connections. The connectors utilize M39029 rear release crimp contacts in various sizes, ensuring efficient and durable performance. Constructed with high strength aluminum shells and available in different plating options, including RoHS compliant finishes, they meet stringent quality and environmental standards. Suitable for military and industrial use, the MIL-DTL-38999 Series I connectors are ideal for applications requiring rugged and dependable electrical connections.