MS27468T23F35BA

Heilind Number:AAOMS27468T23F35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F35BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F35BA
SKU:AAOMS27468T23F35BA

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With front wall mount, rear wall mount, and jam nut receptacles available, they offer versatility for various applications. These connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offered in a range of plating options, including RoHS-certified finishes, they guarantee durability and reliability. Ideal for military and industrial use, the MIL-DTL-38999 I connectors provide efficient electrical connectivity in demanding conditions.