MS27468T23F35P

Heilind Number:AAOMS27468T23F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F35P
SKU:AAOMS27468T23F35P

Detailed Description

MIL-DTL-38999 Series I connectors offer exceptional performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable connectivity. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Designed for military specifications, these connectors ensure secure and durable electrical connections in demanding conditions.