| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23F35PB L/C |
| SKU: | AAOMS27468T23F35PB L/C |
MS27468T23F35PB L/C
Specifications
Detailed Description
Achieve robust and reliable electrical connections in harsh environments with the MIL-DTL-38999 Series I connectors. Featuring up to 128 contacts housed in an environmentally sealed insert, these connectors ensure optimal performance. With an operating temperature range from -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, and constructed with high-strength aluminum shells, these connectors offer durability and versatility. The connectors come with options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs for enhanced functionality. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Please note that this assembly does not ship with contacts.