| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23F35PC L/C |
| SKU: | AAOMS27468T23F35PC L/C |
MS27468T23F35PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T23F35PC L/C, offer high-performance connectivity in demanding environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable operation even in extreme conditions, with an operating temperature range from -65 °C to 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatility for various applications. Constructed with high-strength aluminum shells and available in different plating options, including RoHS compliant finishes, these connectors prioritize durability and compliance. However, please note that this assembly does not ship with contacts.