| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23F35P L/C |
| SKU: | AAOMS27468T23F35P L/C |
MS27468T23F35P L/C
Specifications
Detailed Description
Enhance your electrical connections with our MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a durable insert. Built for harsh environments, these connectors are environmentally sealed and can withstand temperatures from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, assembly is quick and efficient. Choose from a range of plating options, including RoHS-certified finishes, for added durability. Please note that this assembly does not ship with contacts. Elevate your connectivity with the reliability of MIL-DTL-38999 I connectors.