MS27468T23F35SB

Heilind Number:AAOMS27468T23F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F35SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F35SB
SKU:AAOMS27468T23F35SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, these connectors meet rigorous military specifications. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells and offering plating options like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they cater to diverse application needs. These connectors, featuring RoHS certified cadmium-free finishes, ensure reliable performance in harsh environments with conductivity, environmental resistance, and durability.