| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23F35SC L/C |
| SKU: | AAOMS27468T23F35SC L/C |
MS27468T23F35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 contacts housed in an insert, offer robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, this connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, providing versatile connectivity options. With 9 shell sizes and 52 insert arrangements available, they cater to diverse application needs. Constructed with high-strength aluminum shells and offering various plating options, including cadmium-free finishes, these connectors meet stringent military specifications for durability and performance. Please note that this assembly does not ship with contacts.