MS27468T23F35SD

Heilind Number:AAOMS27468T23F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468T23F35SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468T23F35SD
SKU:AAOMS27468T23F35SD

Detailed Description

The MIL-DTL-38999 Series I connectors boast up to 128 contacts housed in a rugged insert, providing robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, this connector family offers versatility in harsh environments. With 9 shell sizes and 52 insert arrangements available, they accommodate various needs with M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8 (including coax and twinax). Constructed with high-strength aluminum shells and offering multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, these connectors cater to diverse industrial requirements. Additionally, RoHS certified cadmium-free finishes are available. The MS27468 connectors are designed for jam nut mounting and feature bayonet coupling, meeting stringent military specification MIL-DTL-38999 I standards. With gold-plated contacts ensuring reliable conductivity, they are ideal for demanding applications where durability and performance are paramount.