| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468T23F35S L/C |
| SKU: | AAOMS27468T23F35S L/C |
MS27468T23F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468T23F35SLC model, offer high-performance electrical connectivity in harsh environments. Designed for military and industrial applications, these jam nut mounting receptacles feature a durable aluminum shell with electroless nickel plating for enhanced longevity. With a shell size of 23 and contact size 22D(100), they provide a secure and conductive socket contact interface. Operating within a wide temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Please note that this assembly does not ship with contacts.